LED Drivers

Results: 3
Voltage - Output
9 ~ 34V9 ~ 42V9 ~ 48V
Current - Output (Max)
1.05A1.4A1.75A
Power (Watts)
50 W59 W60 W
Efficiency
85%87%
Approval Agency
CB, CE, cURusCB, CE, UR
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LPC-60
LPC-60-1400
LED DRIVER CC AC/DC 9-42V 1.4A
MEAN WELL USA Inc.
316
In Stock
1 : kr.114.31000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
264VAC
9 ~ 42V
1.4A
59 W
3 kV
-
OVP
IP67
-30°C ~ 70°C
85%
Wire Leads
6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm)
CB, CE, UR
LPC-60
LPC-60-1050
LED DRIVER CC AC/DC 9-48V 1.05A
MEAN WELL USA Inc.
135
In Stock
1 : kr.118.62000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
264VAC
9 ~ 48V
1.05A
50 W
3 kV
-
OVP
IP67
-30°C ~ 70°C
87%
Wire Leads
6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm)
CB, CE, UR
LPC-60
LPC-60-1750
LED DRIVER CC AC/DC 9-34V 1.75A
MEAN WELL USA Inc.
132
In Stock
1 : kr.122.80000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
264VAC
9 ~ 34V
1.75A
60 W
3 kV
-
OVP
IP67
-30°C ~ 70°C
87%
Wire Leads
6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm)
CB, CE, cURus
Showing
of 3

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.