Diodes Incorporated Crystals

Results: 2.172
Series
-49S49SABF6F9FHFLFWFYG8G9GC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz3 MHz3.579545 MHz3.58 MHz3.6864 MHz4 MHz4.096 MHz4.1943 MHz4.9152 MHz6 MHz6.144 MHz7.3728 MHz
Frequency Stability
-15ppm, +5ppm±8ppm±9ppm±10ppm±12ppm±13ppm±14ppm±15ppm±16ppm±17ppm±18ppm±20ppm
Frequency Tolerance
-10ppm, +5ppm-6ppm, +8ppm±3ppm±5ppm±7ppm±8ppm±9ppm±10ppm±12ppm±15ppm±18ppm±20ppm±25ppm±30ppm
Load Capacitance
6pF7pF8pF8.5pF8.6pF8.8pF9pF10pF10.1pF10.4pF10.9pF11pF
ESR (Equivalent Series Resistance)
10 Ohms15 Ohms20 Ohms22 Ohms25 Ohms28.9 Ohms30 Ohms33 Ohms35 Ohms40 Ohms45 Ohms50 Ohms
Operating Mode
3rd OvertoneFundamental
Operating Temperature
-50°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 90°C-40°C ~ 95°C-30°C ~ 100°C-30°C ~ 105°C-30°C ~ 65°C-30°C ~ 70°C
Ratings
-AEC-Q200
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, Flat Leads4-SMD, No Lead4-SOJ, 5.50mm pitchCylindrical Can, RadialHC-49/USHC-49S
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)0.063" L x 0.047" W (1.60mm x 1.20mm)0.079" Dia x 0.236" L (2.00mm x 6.00mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.118" Dia (3.00mm)0.118" Dia x 0.323" L (3.00mm x 8.20mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.014" (0.35mm)0.016" (0.40mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.028" (0.70mm)0.030" (0.75mm)0.031" (0.78mm)0.031" (0.80mm)0.033" (0.85mm)0.035" (0.90mm)0.041" (1.05mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2.172Results
Applied FiltersRemove All

Showing
of 2.172
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Cylindrical Can, Radial
G33270007
CRYSTAL 32.7680KHZ 12.5PF SMD
Diodes Incorporated
63.215
In Stock
54.000
Factory
1 : kr.2.83000
Cut Tape (CT)
3.000 : kr.1.42955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.087" (2.20mm)
SaRonix-eCera
FL2500316Z
CRYSTAL 25.0000MHZ 20PF SMD
Diodes Incorporated
40.623
In Stock
1 : kr.4.31000
Cut Tape (CT)
3.000 : kr.2.14433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
20pF
30 Ohms
Fundamental
-40°C ~ 100°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
SaRonix-eCera
FL2400022
CRYSTAL 24.0000MHZ 10PF SMD
Diodes Incorporated
36.396
In Stock
1 : kr.4.31000
Cut Tape (CT)
3.000 : kr.2.14433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-25°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
SaRonix-eCera
FL2500133
CRYSTAL 25.0000MHZ 18PF SMD
Diodes Incorporated
21.691
In Stock
63.000
Factory
1 : kr.4.31000
Cut Tape (CT)
3.000 : kr.2.14433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
SaRonix-eCeraG8
G8327A058
CRYSTAL 32.768KHZ 12.5PF SMD
Diodes Incorporated
42.508
In Stock
27.000
Factory
1 : kr.4.45000
Cut Tape (CT)
3.000 : kr.2.46769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
SaRonix-eCera
FW1600010
CRYSTAL 16.0000MHZ 8PF SMD
Diodes Incorporated
27.801
In Stock
1 : kr.4.45000
Cut Tape (CT)
3.000 : kr.2.46769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±10ppm
8pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.022" (0.55mm)
SaRonix-eCera
FY2500117
CRYSTAL 25.0000MHZ 18PF SMD
Diodes Incorporated
12.006
In Stock
619.000
Factory
1 : kr.4.58000
Cut Tape (CT)
1.000 : kr.2.65489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
SaRonix-eCera
FL3840015Z
CRYSTAL 38.4000MHZ 10PF SMD
Diodes Incorporated
10.509
In Stock
1 : kr.4.72000
Cut Tape (CT)
3.000 : kr.2.34855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±10ppm
±10ppm
10pF
40 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
SaRonix-eCera
FY0800018
CRYSTAL 8.0000MHZ 18PF SMD
Diodes Incorporated
17.989
In Stock
1 : kr.4.99000
Cut Tape (CT)
1.000 : kr.2.85911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±30ppm
18pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
SaRonix-eCera US
US3200005Z
CRYSTAL 32.0000MHZ 8PF SMD
Diodes Incorporated
32.076
In Stock
27.000
Factory
1 : kr.8.90000
Cut Tape (CT)
3.000 : kr.5.52761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
8pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.014" (0.35mm)
SaRonix-eCera
FL2500123Z
CRYSTAL 25.0000MHZ 20PF SMD
Diodes Incorporated
143.072
In Stock
24.000
Factory
1 : kr.3.03000
Cut Tape (CT)
3.000 : kr.1.76925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
20pF
50 Ohms
Fundamental
-20°C ~ 80°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
SaRonix-eCera
FL1200138
CRYSTAL 12.0000MHZ 8PF SMD
Diodes Incorporated
17.828
In Stock
1 : kr.3.03000
Cut Tape (CT)
3.000 : kr.1.76925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±15ppm
8pF
120 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
SaRonix-eCera
FL4000157Z
CRYSTAL 40.0000MHZ 15PF SMD
Diodes Incorporated
13.181
In Stock
3.000
Factory
1 : kr.3.03000
Cut Tape (CT)
3.000 : kr.1.76925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±7ppm
15pF
40 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
G232700xx
G23270006
CRYSTAL 32.7680KHZ 6PF TH
Diodes Incorporated
3.909
In Stock
4.000
Factory
1 : kr.3.24000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
40 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.244" (6.20mm)
G232700xx
G23270013
CRYSTAL 32.7680KHZ 12.5PF TH
Diodes Incorporated
3.079
In Stock
6.000
Factory
1 : kr.3.24000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Through Hole
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.244" (6.20mm)
G232700xx
G23270023
CRYSTAL 32.7680KHZ 12.5PF TH
Diodes Incorporated
2.060
In Stock
7.000
Factory
1 : kr.3.24000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
35 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.244" (6.20mm)
SaRonix-eCera
FL2400097
CRYSTAL 24.0000MHZ 9PF SMD
Diodes Incorporated
8.093
In Stock
42.000
Factory
1 : kr.3.91000
Cut Tape (CT)
3.000 : kr.1.94011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
SaRonix-eCera
FL2500213Z
CRYSTAL 25.0000MHZ 20PF SMD
Diodes Incorporated
7.068
In Stock
1 : kr.4.11000
Cut Tape (CT)
3.000 : kr.2.44511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
20pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
SaRonix-eCera
FL1200112
CRYSTAL 12.0000MHZ 18PF SMD
Diodes Incorporated
22.872
In Stock
279.000
Factory
1 : kr.4.31000
Cut Tape (CT)
3.000 : kr.2.14433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
SaRonix-eCeraG4
G43270018
CRYSTAL 32.7680KHZ 6PF SMD
Diodes Incorporated
16.371
In Stock
51.000
Factory
1 : kr.4.31000
Cut Tape (CT)
3.000 : kr.1.76925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
0.311" L x 0.146" W (7.90mm x 3.70mm)
0.102" (2.60mm)
SaRonix-eCera
FL1600087
CRYSTAL 16.0000MHZ 20PF SMD
Diodes Incorporated
8.103
In Stock
6.000
Factory
1 : kr.4.31000
Cut Tape (CT)
3.000 : kr.2.14433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±15ppm
±15ppm
20pF
28.9 Ohms
Fundamental
0°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
SaRonix-eCera
FL2500047
CRYSTAL 25.0000MHZ 18PF SMD
Diodes Incorporated
6.980
In Stock
21.000
Factory
1 : kr.4.31000
Cut Tape (CT)
3.000 : kr.2.14433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
18pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
SaRonix-eCera
FL520WFMT1
CRYSTAL 52.0000MHZ 12PF SMD
Diodes Incorporated
6.224
In Stock
6.000
Factory
1 : kr.4.31000
Cut Tape (CT)
3.000 : kr.2.14433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
52 MHz
±17ppm
±7ppm
12pF
30 Ohms
Fundamental
-40°C ~ 100°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.78mm)
FH Series
FH1600096Q
CRYSTAL 16.0000MHZ 18PF SMD
Diodes Incorporated
5.068
In Stock
6.000
Factory
1 : kr.4.45000
Cut Tape (CT)
3.000 : kr.2.49730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
18pF
80 Ohms
Fundamental
-40°C ~ 105°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FL2400135Z
CRYSTAL 24.0000MHZ 18PF SMD
Diodes Incorporated
3.785
In Stock
1 : kr.4.45000
Cut Tape (CT)
3.000 : kr.2.46769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.030" (0.75mm)
Showing
of 2.172

Diodes Incorporated Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.