Capacitor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Number of Capacitors | Circuit Type | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.170 In Stock | 1 : kr.48.19000 Cut Tape (CT) 100 : kr.25.16240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82pF, 0.22µF | ±20% | 10 V | Ceramic | 2 | Bussed | X5R | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.044" (1.12mm) | |||
942 In Stock | 1 : kr.56.55000 Cut Tape (CT) 500 : kr.26.34262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82pF, 0.1µF | ±20% | 25 V | Ceramic | 2 | Bussed | X7R | - | Surface Mount | 0603 (1608 Metric) | 0602 (1505 Metric) | 0.058" L x 0.020" W (1.47mm x 0.51mm) | 0.022" (0.56mm) | |||
1.000 In Stock | 100 : kr.25.84320 Tray | Tray | Active | 82pF, 0.22µF | ±20% | 10 V | Ceramic | 2 | Bussed | X5R | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.044" (1.12mm) | |||
110 In Stock | 100 : kr.28.73940 Bulk | Bulk | Active | 82pF, 0.1µF | ±20% | 10 V | Ceramic | 2 | Bussed | X7R | - | Surface Mount | 0603 (1608 Metric) | 0602 (1505 Metric) | 0.067" L x 0.031" W (1.70mm x 0.80mm) | 0.058" (1.47mm) | |||
2.971 In Stock | 1 : kr.67.80000 Cut Tape (CT) 500 : kr.32.46780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30pF, 10000pF | ±20% | 10 V | Ceramic | 2 | Bussed | X5R | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.020" L x 0.010" W (0.50mm x 0.25mm) | 0.028" (0.70mm) | |||
0 In Stock Check Lead Time | 1 : kr.67.60000 Cut Tape (CT) 100 : kr.36.71480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30pF, 0.1µF | ±20% | 10 V | Ceramic | 2 | Bussed | X5R | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.020" L x 0.012" W (0.51mm x 0.31mm) | 0.012" (0.31mm) | |||
0 In Stock Check Lead Time | 1 : kr.67.60000 Cut Tape (CT) 100 : kr.36.71480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30pF, 0.022µF | ±20% | 10 V | Ceramic | 2 | Bussed | X5R | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.020" L x 0.012" W (0.51mm x 0.31mm) | 0.012" (0.31mm) |