9.6k Modem V.21, V.22, V.23, V.29, Bell 103, Bell 212A 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0292212VSGR3910

DigiKey Part Number
Z0292212VSGR3910-ND
Manufacturer
Manufacturer Product Number
Z0292212VSGR3910
Description
IC MODEM DATA PUMP/AFE 44-PLCC
Customer Reference
Detailed Description
9.6k Modem V.21, V.22, V.23, V.29, Bell 103, Bell 212A 44-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Zilog
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
44-LCC (J-Lead)
Part Status
Obsolete
Supplier Device Package
44-PLCC
Data Format
V.21, V.22, V.23, V.29, Bell 103, Bell 212A
Base Product Number
Baud Rates
9.6k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.