
BV302D24020 | |
|---|---|
DigiKey Part Number | 3388-BV302D24020-ND |
Manufacturer | |
Manufacturer Product Number | BV302D24020 |
Description | 2VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2VA Power Transformer 230V Primary 24V Secondary 42mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Zettler Magnetics | Center Tap No |
Series | Power - Max 2VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Voltage - Primary 230V | Size / Dimension 32.80mm L x 27.80mm W |
Voltage - Secondary (Full Load) 24V | Height - Seated (Max) 27.40mm |
Current - Output (Max) 42mA | Voltage - Isolation 4200Vrms |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.13000 | kr.22.13 |
| 15 | kr.19.65400 | kr.294.81 |
| 30 | kr.19.05600 | kr.571.68 |
| 60 | kr.18.47267 | kr.1,108.36 |
| 105 | kr.18.01286 | kr.1,891.35 |
| 255 | kr.17.30275 | kr.4,412.20 |
| 510 | kr.16.76445 | kr.8,549.87 |
| 1.005 | kr.16.25140 | kr.16,332.66 |
| Unit Price without VAT: | kr.22.13000 |
|---|---|
| Unit Price with VAT: | kr.27.66250 |

