
STD22A36L01 | |
|---|---|
DigiKey Part Number | 13-STD22A36L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD22A36L01 |
Description | TVS DIODE 36VWM 85VC DFN20203 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 85V (Typ) Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 85V (Typ) | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 440pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70240 | kr.2,107.20 |
| 6.000 | kr.0.64540 | kr.3,872.40 |
| 9.000 | kr.0.61614 | kr.5,545.26 |
| 15.000 | kr.0.58307 | kr.8,746.05 |
| 21.000 | kr.0.56342 | kr.11,831.82 |
| 30.000 | kr.0.54600 | kr.16,380.00 |
| Unit Price without VAT: | kr.0.70240 |
|---|---|
| Unit Price with VAT: | kr.0.87800 |

