Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR1206JR-7T56RL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-7T56RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7T56RL |
Description | RES 56 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65682 | kr.3,284.10 |
| Unit Price without VAT: | kr.0.65682 |
|---|---|
| Unit Price with VAT: | kr.0.82103 |




