THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-4711RL

DigiKey Part Number
13-SR0805FR-4711RLTR-ND - Tape & Reel (TR)
13-SR0805FR-4711RLCT-ND - Cut Tape (CT)
13-SR0805FR-4711RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-4711RL
Description
RES 11 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.26600kr.22.66
25kr.1.91240kr.47.81
50kr.1.70880kr.85.44
100kr.1.54750kr.154.75
250kr.1.38420kr.346.05
500kr.1.28972kr.644.86
1.000kr.1.21472kr.1,214.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.09448kr.5,472.40
10.000kr.1.05933kr.10,593.30
15.000kr.1.04220kr.15,633.00
25.000kr.1.02362kr.25,590.50
35.000kr.1.01298kr.35,454.30
50.000kr.1.00290kr.50,145.00
60.000kr.0.99819kr.59,891.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000