
SR0805FR-47100KL | |
|---|---|
DigiKey Part Number | 13-SR0805FR-47100KLTR-ND - Tape & Reel (TR) 13-SR0805FR-47100KLCT-ND - Cut Tape (CT) 13-SR0805FR-47100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-47100KL |
Description | RES 100K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.26600 | kr.22.66 |
| 25 | kr.1.91240 | kr.47.81 |
| 50 | kr.1.70880 | kr.85.44 |
| 100 | kr.1.54750 | kr.154.75 |
| 250 | kr.1.38420 | kr.346.05 |
| 500 | kr.1.28972 | kr.644.86 |
| 1.000 | kr.1.21472 | kr.1,214.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.09448 | kr.5,472.40 |
| 10.000 | kr.1.05933 | kr.10,593.30 |
| 15.000 | kr.1.04220 | kr.15,633.00 |
| 25.000 | kr.1.02362 | kr.25,590.50 |
| 35.000 | kr.1.01298 | kr.35,454.30 |
| 50.000 | kr.1.00290 | kr.50,145.00 |
| 60.000 | kr.0.99819 | kr.59,891.40 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

