
SMDH2920B120TF/42 | |
|---|---|
DigiKey Part Number | 13-SMDH2920B120TF/42TR-ND - Tape & Reel (TR) 13-SMDH2920B120TF/42CT-ND - Cut Tape (CT) 13-SMDH2920B120TF/42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH2920B120TF/42 |
Description | PPTC 2920 42V 1.20A 2.2W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 42V 1.2 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 42V | |
Current - Hold (Ih) (Max) | 1.2 A | |
Current - Trip (It) | 2.3 A | |
Current - Max | 10 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 460 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.096" (2.45mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.10000 | kr.3.10 |
| 5 | kr.2.58000 | kr.12.90 |
| 10 | kr.2.38700 | kr.23.87 |
| 50 | kr.1.97880 | kr.98.94 |
| 100 | kr.1.82600 | kr.182.60 |
| 250 | kr.1.64192 | kr.410.48 |
| 500 | kr.1.51458 | kr.757.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.39675 | kr.1,396.75 |
| 2.000 | kr.1.28755 | kr.2,575.10 |
| 3.000 | kr.1.22741 | kr.3,682.23 |
| 5.000 | kr.1.15536 | kr.5,776.80 |
| 7.000 | kr.1.11003 | kr.7,770.21 |
| 10.000 | kr.1.06373 | kr.10,637.30 |
| 25.000 | kr.1.04226 | kr.26,056.50 |
| Unit Price without VAT: | kr.3.10000 |
|---|---|
| Unit Price with VAT: | kr.3.87500 |

