
SMDH1812B175TF | |
|---|---|
DigiKey Part Number | 13-SMDH1812B175TFTR-ND - Tape & Reel (TR) 13-SMDH1812B175TFCT-ND - Cut Tape (CT) 13-SMDH1812B175TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1812B175TF |
Description | PPTC 1812 9V 1.75A 1.5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 1.75 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 7 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 5 | kr.1.16200 | kr.5.81 |
| 10 | kr.1.07100 | kr.10.71 |
| 50 | kr.0.89020 | kr.44.51 |
| 100 | kr.0.82040 | kr.82.04 |
| 250 | kr.0.73788 | kr.184.47 |
| 500 | kr.0.68086 | kr.340.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.59903 | kr.898.54 |
| 3.000 | kr.0.55229 | kr.1,656.87 |
| 4.500 | kr.0.52656 | kr.2,369.52 |
| 7.500 | kr.0.49572 | kr.3,717.90 |
| 10.500 | kr.0.47633 | kr.5,001.47 |
| 15.000 | kr.0.45653 | kr.6,847.95 |
| 37.500 | kr.0.43267 | kr.16,225.12 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |

