New Product
SMDH1812B050TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDH1812B050TF

DigiKey Part Number
13-SMDH1812B050TFTR-ND - Tape & Reel (TR)
13-SMDH1812B050TFCT-ND - Cut Tape (CT)
13-SMDH1812B050TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH1812B050TF
Description
PPTC 1812 30V 0.50A 1.2W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
2.5 A
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
2 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
5kr.0.96800kr.4.84
10kr.0.89000kr.8.90
50kr.0.74040kr.37.02
100kr.0.68370kr.68.37
250kr.0.61456kr.153.64
500kr.0.56708kr.283.54
1.000kr.0.52310kr.523.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.48243kr.964.86
4.000kr.0.44476kr.1,779.04
6.000kr.0.42402kr.2,544.12
10.000kr.0.39917kr.3,991.70
14.000kr.0.38353kr.5,369.42
20.000kr.0.36756kr.7,351.20
50.000kr.0.35385kr.17,692.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000