


SMDH1210B075TF | |
|---|---|
DigiKey Part Number | 13-SMDH1210B075TFTR-ND - Tape & Reel (TR) 13-SMDH1210B075TFCT-ND - Cut Tape (CT) 13-SMDH1210B075TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1210B075TF |
Description | PPTC 1210 16V 0.75A 1.0W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Trip (It) 3.75 A | Thickness (Max) 0.031" (0.80mm) |
Current - Max 20 A | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 5 | kr.0.55800 | kr.2.79 |
| 10 | kr.0.52000 | kr.5.20 |
| 50 | kr.0.42980 | kr.21.49 |
| 100 | kr.0.39630 | kr.39.63 |
| 250 | kr.0.35656 | kr.89.14 |
| 500 | kr.0.32892 | kr.164.46 |
| 1.000 | kr.0.30350 | kr.303.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25817 | kr.1,032.68 |
| 8.000 | kr.0.23798 | kr.1,903.84 |
| 12.000 | kr.0.22687 | kr.2,722.44 |
| 20.000 | kr.0.21354 | kr.4,270.80 |
| 28.000 | kr.0.20516 | kr.5,744.48 |
| 40.000 | kr.0.19659 | kr.7,863.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

