24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15A-AT/TR13

DigiKey Part Number
13-SMBJ15A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMBJ15A-AT/TR13CT-ND - Cut Tape (CT)
13-SMBJ15A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ15A-AT/TR13
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.87000kr.18.70
100kr.1.18300kr.118.30
500kr.0.88392kr.441.96
1.000kr.0.78736kr.787.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66435kr.1,993.05
6.000kr.0.60231kr.3,613.86
9.000kr.0.57068kr.5,136.12
15.000kr.0.53513kr.8,026.95
21.000kr.0.51408kr.10,795.68
30.000kr.0.49361kr.14,808.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000