Direct

SMBJ110A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ110A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ110A/TR13CT-ND - Cut Tape (CT) 13-SMBJ110A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110A/TR13 |
Description | TVS DIODE 110VWM 177VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 177V |
Mfr | Current - Peak Pulse (10/1000µs) 3.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ110A/TR7 | YAGEO | 500 | 13-SMBJ110A/TR7CT-ND | kr.2.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.14700 | kr.11.47 |
| 100 | kr.0.59610 | kr.59.61 |
| 500 | kr.0.56728 | kr.283.64 |
| 1.000 | kr.0.53844 | kr.538.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.39713 | kr.11,913.90 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |


