DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ22A/TR13

DigiKey Part Number
13-SMAJ22A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ22A/TR13CT-ND - Cut Tape (CT)
13-SMAJ22A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ22A/TR13
Description
TVS DIODE 22VWM 35.5VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.54200kr.5.42
25kr.0.47200kr.11.80
100kr.0.39800kr.39.80
250kr.0.36300kr.90.75
500kr.0.34172kr.170.86
1.000kr.0.32418kr.324.18
2.500kr.0.30568kr.764.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38423kr.1,921.15
10.000kr.0.34769kr.3,476.90
15.000kr.0.32906kr.4,935.90
25.000kr.0.30812kr.7,703.00
35.000kr.0.29571kr.10,349.85
50.000kr.0.28365kr.14,182.50
125.000kr.0.25859kr.32,323.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000