SMAJ120CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.47397
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ120CA-AT/TR7

DigiKey Part Number
13-SMAJ120CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ120CA-AT/TR7
Description
TVS DIODE 120VWM 193VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.59142kr.591.42
2.000kr.0.53552kr.1,071.04
3.000kr.0.50667kr.1,520.01
5.000kr.0.47397kr.2,369.85
7.000kr.0.45447kr.3,181.29
10.000kr.0.43542kr.4,354.20
25.000kr.0.39327kr.9,831.75
50.000kr.0.36744kr.18,372.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.59142
Unit Price with VAT:kr.0.73928