
SMAJ10CA-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ10CA-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ10CA-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ10CA-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA-HP6/7 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.22200 | kr.12.22 |
| 100 | kr.0.76540 | kr.76.54 |
| 500 | kr.0.56538 | kr.282.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.50067 | kr.500.67 |
| 2.000 | kr.0.44605 | kr.892.10 |
| 3.000 | kr.0.41815 | kr.1,254.45 |
| 5.000 | kr.0.38678 | kr.1,933.90 |
| 7.000 | kr.0.36817 | kr.2,577.19 |
| 10.000 | kr.0.35008 | kr.3,500.80 |
| 25.000 | kr.0.31034 | kr.7,758.50 |
| 50.000 | kr.0.28577 | kr.14,288.50 |
| 100.000 | kr.0.26511 | kr.26,511.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

