29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount SMAF
DO-221AC, SMA Flat Leads

SMA6L18A/TR7

DigiKey Part Number
13-SMA6L18A/TR7TR-ND - Tape & Reel (TR)
13-SMA6L18A/TR7CT-ND - Cut Tape (CT)
13-SMA6L18A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L18A/TR7
Description
TVS DIODE 18VWM 29.2VC SMAF
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
29.2V
Mfr
Current - Peak Pulse (10/1000µs)
20.6A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
20V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.51900kr.15.19
100kr.0.95510kr.95.51
500kr.0.70856kr.354.28
1.000kr.0.62876kr.628.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48814kr.1,464.42
6.000kr.0.44069kr.2,644.14
9.000kr.0.41649kr.3,748.41
15.000kr.0.38928kr.5,839.20
21.000kr.0.37316kr.7,836.36
30.000kr.0.35749kr.10,724.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500