
SA28CA/B | |
|---|---|
DigiKey Part Number | 13-SA28CA/BCT-ND - Cut Tape (CT) 13-SA28CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA28CA/B |
Description | TVS DIODE 28VWM 45.4VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 11.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 11.2A |
Series | Power - Peak Pulse 500W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.65400 | kr.16.54 |
| 100 | kr.1.04030 | kr.104.03 |
| 500 | kr.0.77420 | kr.387.10 |
| 1.000 | kr.0.68799 | kr.687.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55629 | kr.1,112.58 |
| 4.000 | kr.0.50008 | kr.2,000.32 |
| 6.000 | kr.0.47139 | kr.2,828.34 |
| 10.000 | kr.0.43914 | kr.4,391.40 |
| 14.000 | kr.0.42003 | kr.5,880.42 |
| 20.000 | kr.0.40146 | kr.8,029.20 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

