
S1G | |
|---|---|
DigiKey Part Number | 13-S1GTR-ND - Tape & Reel (TR) 13-S1GCT-ND - Cut Tape (CT) 13-S1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.76800 | kr.7.68 |
| 100 | kr.0.66180 | kr.66.18 |
| 500 | kr.0.48684 | kr.243.42 |
| 1.000 | kr.0.42093 | kr.420.93 |
| 2.000 | kr.0.38220 | kr.764.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30012 | kr.1,500.60 |
| 10.000 | kr.0.23897 | kr.2,389.70 |
| 15.000 | kr.0.23245 | kr.3,486.75 |
| 25.000 | kr.0.22747 | kr.5,686.75 |
| 35.000 | kr.0.15093 | kr.5,282.55 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |




