
RV2010JK-071ML | |
|---|---|
DigiKey Part Number | 13-RV2010JK-071MLTR-ND - Tape & Reel (TR) 13-RV2010JK-071MLCT-ND - Cut Tape (CT) 13-RV2010JK-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2010JK-071ML |
Description | RES SMD 1M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV2010JK-071ML Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.78200 | kr.7.82 |
| 25 | kr.0.62560 | kr.15.64 |
| 50 | kr.0.53460 | kr.26.73 |
| 100 | kr.0.46280 | kr.46.28 |
| 250 | kr.0.39128 | kr.97.82 |
| 500 | kr.0.35012 | kr.175.06 |
| 1.000 | kr.0.31742 | kr.317.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25550 | kr.1,022.00 |
| 8.000 | kr.0.24003 | kr.1,920.24 |
| 12.000 | kr.0.23250 | kr.2,790.00 |
| 20.000 | kr.0.22433 | kr.4,486.60 |
| 28.000 | kr.0.21966 | kr.6,150.48 |
| 40.000 | kr.0.21524 | kr.8,609.60 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

