RT1206DRE07210RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.71248
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.78119
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.51080
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39537
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.22262
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.556
Unit Price: kr.1.73000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.07912
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.06492
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.06414
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.77630
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.85999
Datasheet

Upgrade


Susumu
In Stock: 2.975
Unit Price: kr.0.83000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.22958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.23364
Datasheet
210 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE07210RL

DigiKey Part Number
RT1206DRE07210RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE07210RL
Description
RES SMD 210 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
210 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE07210RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07210RLYAGEO0RT1206BRD07210RL-NDkr.0.71248Upgrade
RT1206BRE07210RLYAGEO0RT1206BRE07210RL-NDkr.0.78119Upgrade
RT1206CRD07210RLYAGEO0RT1206CRD07210RL-NDkr.0.51080Upgrade
RT1206CRE07210RLYAGEO0RT1206CRE07210RL-NDkr.0.39537Upgrade
RT1206DRD07210RLYAGEO0RT1206DRD07210RL-NDkr.0.22262Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18926kr.946.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.18926
Unit Price with VAT:kr.0.23658