Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206DRD0724KL | |
|---|---|
DigiKey Part Number | RT1206DRD0724KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206DRD0724KL |
Description | RES SMD 24K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD0724KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206CRD0724KL | YAGEO | 0 | AT1206CRD0724KL-ND | kr.0.81087 | Upgrade |
| RT1206BRD0724KL | YAGEO | 0 | RT1206BRD0724KL-ND | kr.0.71248 | Upgrade |
| RT1206CRD0724KL | YAGEO | 0 | RT1206CRD0724KL-ND | kr.0.51080 | Upgrade |
| RT1206WRD0724KL | YAGEO | 0 | RT1206WRD0724KL-ND | kr.3.35066 | Upgrade |
| RG3216P-2402-D-T5 | Susumu | 9.490 | 408-RG3216P-2402-D-T5CT-ND | kr.0.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24243 | kr.1,212.15 |
| Unit Price without VAT: | kr.0.24243 |
|---|---|
| Unit Price with VAT: | kr.0.30304 |







