RT1206CRD07124RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.02336
Datasheet

Upgrade


YAGEO
In Stock: 1.667
Unit Price: kr.1.35000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.35066
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.629
Unit Price: kr.1.73000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.07912
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.86360
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.06492
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.87847
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.82369
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.85999
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.22958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.13.08409
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.11.77568
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.57759
Datasheet
124 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD07124RL

DigiKey Part Number
RT1206CRD07124RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRD07124RL
Description
RES SMD 124 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
124 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD07124RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD07124RLYAGEO0AT1206BRD07124RL-NDkr.1.02336Upgrade
RT1206BRD07124RLYAGEO1.667YAG2007CT-NDkr.1.35000Upgrade
RT1206WRD07124RLYAGEO0RT1206WRD07124RL-NDkr.3.35066Upgrade
ERA-8AEB1240VPanasonic Industry9.629P124BCCT-NDkr.1.73000Upgrade
MCA12060D1240BP500Vishay0231239671241-NDkr.1.07912Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51080kr.2,554.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.51080
Unit Price with VAT:kr.0.63850