Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRE076K2L | |
|---|---|
DigiKey Part Number | RT0805BRE076K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRE076K2L |
Description | RES SMD 6.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE076K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD076K2L | YAGEO | 6.580 | YAG1963CT-ND | kr.0.64000 | Upgrade |
| RT0805WRB076K2L | YAGEO | 0 | RT0805WRB076K2L-ND | kr.3.90633 | Upgrade |
| RT0805WRE076K2L | YAGEO | 0 | RT0805WRE076K2L-ND | kr.1.20195 | Upgrade |
| ERA-6AEB622V | Panasonic Industry | 24.180 | P6.2KDACT-ND | kr.0.64000 | Upgrade |
| ERA-6APB622V | Panasonic Industry | 1.962 | P6.2KAZCT-ND | kr.2.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43806 | kr.2,190.30 |
| Unit Price without VAT: | kr.0.43806 |
|---|---|
| Unit Price with VAT: | kr.0.54758 |





