
RT0805BRE0718K2L | |
|---|---|
DigiKey Part Number | YAG4963TR-ND - Tape & Reel (TR) YAG4963CT-ND - Cut Tape (CT) YAG4963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0718K2L |
Description | RES SMD 18.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0718K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0718K2L | YAGEO | 21.898 | YAG4841CT-ND | kr.0.64000 | Upgrade |
| ERA-6AEB1822V | Panasonic Industry | 3.530 | P18.2KDACT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.75000 | kr.7.50 |
| 25 | kr.0.70000 | kr.17.50 |
| 50 | kr.0.66020 | kr.33.01 |
| 100 | kr.0.62370 | kr.62.37 |
| 250 | kr.0.57896 | kr.144.74 |
| 500 | kr.0.54832 | kr.274.16 |
| 1.000 | kr.0.52030 | kr.520.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44342 | kr.2,217.10 |
| 10.000 | kr.0.42489 | kr.4,248.90 |
| 15.000 | kr.0.41506 | kr.6,225.90 |
| 25.000 | kr.0.40367 | kr.10,091.75 |
| 35.000 | kr.0.39675 | kr.13,886.25 |
| 50.000 | kr.0.38987 | kr.19,493.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

