
RT0603FRD0739KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRD0739KLTR-ND - Tape & Reel (TR) 13-RT0603FRD0739KLCT-ND - Cut Tape (CT) 13-RT0603FRD0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD0739KL |
Description | RES SMD 39K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD0739KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 25 | kr.0.22800 | kr.5.70 |
| 50 | kr.0.20220 | kr.10.11 |
| 100 | kr.0.17280 | kr.17.28 |
| 250 | kr.0.14360 | kr.35.90 |
| 500 | kr.0.12762 | kr.63.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13709 | kr.685.45 |
| 10.000 | kr.0.12403 | kr.1,240.30 |
| 15.000 | kr.0.11424 | kr.1,713.60 |
| 25.000 | kr.0.10445 | kr.2,611.25 |
| 35.000 | kr.0.09971 | kr.3,489.85 |
| 50.000 | kr.0.09772 | kr.4,886.00 |
| 60.000 | kr.0.09674 | kr.5,804.40 |
| 120.000 | kr.0.09334 | kr.11,200.80 |
| 125.000 | kr.0.09315 | kr.11,643.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

