RT0603DRD0760R4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 12.737
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39282
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.15287
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.073
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.36733
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.75714
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74455
Datasheet

Upgrade


Susumu
In Stock: 1.779
Unit Price: kr.0.77000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.17745
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.817
Unit Price: kr.2.05000
Datasheet
60.4 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0760R4L

DigiKey Part Number
RT0603DRD0760R4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRD0760R4L
Description
RES SMD 60.4 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0760R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0760R4LYAGEO12.737YAG1703CT-NDkr.0.64000Upgrade
RT0603CRD0760R4LYAGEO0RT0603CRD0760R4L-NDkr.0.39282Upgrade
RG1608P-60R4-D-T5Susumu0RG1608P-60R4-D-T5-NDkr.0.15287Direct
ERA-3AEB60R4VPanasonic Industry1.073P60.4DBCT-NDkr.0.64000Upgrade
RG1608N-60R4-B-T5Susumu0RG1608N-60R4-B-T5-NDkr.1.36733Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14787kr.739.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.14787
Unit Price with VAT:kr.0.18484