RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD075K6L

DigiKey Part Number
311-5.6KDTR-ND - Tape & Reel (TR)
311-5.6KDCT-ND - Cut Tape (CT)
311-5.6KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD075K6L
Description
RES SMD 5.6K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD075K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24300kr.2.43
25kr.0.23280kr.5.82
50kr.0.22140kr.11.07
100kr.0.19900kr.19.90
250kr.0.17640kr.44.10
500kr.0.15476kr.77.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17626kr.881.30
10.000kr.0.15667kr.1,566.70
15.000kr.0.12763kr.1,914.45
25.000kr.0.12371kr.3,092.75
35.000kr.0.11098kr.3,884.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000