Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD07178KL | |
|---|---|
DigiKey Part Number | RT0603CRD07178KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD07178KL |
Description | RES SMD 178KOHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD07178KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07178KL | YAGEO | 13 | YAG4481CT-ND | kr.0.64000 | Upgrade |
| ERA-3AEB1783V | Panasonic Industry | 13.134 | P178KDBCT-ND | kr.0.64000 | Upgrade |
| RG1608N-1783-B-T5 | Susumu | 0 | RG1608N-1783-B-T5-ND | kr.1.13395 | Upgrade |
| RG1608N-1783-W-T1 | Susumu | 0 | RG1608N-1783-W-T1-ND | kr.1.74455 | Upgrade |
| RG1608P-1783-B-T5 | Susumu | 0 | RG1608P-1783-B-T5-ND | kr.0.42315 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39282 | kr.1,964.10 |
| Unit Price without VAT: | kr.0.39282 |
|---|---|
| Unit Price with VAT: | kr.0.49103 |




