
RT0402BRD0710K2L | |
|---|---|
DigiKey Part Number | YAG1344TR-ND - Tape & Reel (TR) YAG1344CT-ND - Cut Tape (CT) YAG1344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0710K2L |
Description | RES SMD 10.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0710K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.53240 | kr.13.31 |
| 50 | kr.0.46340 | kr.23.17 |
| 100 | kr.0.43710 | kr.43.71 |
| 250 | kr.0.41140 | kr.102.85 |
| 500 | kr.0.30028 | kr.150.14 |
| 1.000 | kr.0.29229 | kr.292.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29376 | kr.2,937.60 |
| 20.000 | kr.0.24734 | kr.4,946.80 |
| 30.000 | kr.0.24533 | kr.7,359.90 |
| 50.000 | kr.0.24195 | kr.12,097.50 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

