
RSF100JB-73-1R2 | |
|---|---|
DigiKey Part Number | 1.2W-1-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-1R2 |
Description | RES 1.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.88300 | kr.8.83 |
| 25 | kr.0.74480 | kr.18.62 |
| 50 | kr.0.65660 | kr.32.83 |
| 100 | kr.0.58180 | kr.58.18 |
| 250 | kr.0.50024 | kr.125.06 |
| 500 | kr.0.44876 | kr.224.38 |
| 2.000 | kr.0.36803 | kr.736.06 |
| 6.000 | kr.0.32026 | kr.1,921.56 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |


