
RSF100JB-73-18K | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-18K-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-18K |
Description | RES 18K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-18K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.76300 | kr.7.63 |
| 25 | kr.0.64120 | kr.16.03 |
| 50 | kr.0.56540 | kr.28.27 |
| 100 | kr.0.50060 | kr.50.06 |
| 250 | kr.0.42920 | kr.107.30 |
| 500 | kr.0.38460 | kr.192.30 |
| 2.000 | kr.0.31445 | kr.628.90 |
| 6.000 | kr.0.27294 | kr.1,637.64 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |


