
RP0805BRD07698RL | |
|---|---|
DigiKey Part Number | 13-RP0805BRD07698RLTR-ND - Tape & Reel (TR) 13-RP0805BRD07698RLCT-ND - Cut Tape (CT) 13-RP0805BRD07698RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD07698RL |
Description | RES 698 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.76800 | kr.7.68 |
| 25 | kr.0.67080 | kr.16.77 |
| 50 | kr.0.57280 | kr.28.64 |
| 100 | kr.0.54630 | kr.54.63 |
| 250 | kr.0.51988 | kr.129.97 |
| 500 | kr.0.44196 | kr.220.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36185 | kr.1,809.25 |
| 10.000 | kr.0.33553 | kr.3,355.30 |
| 15.000 | kr.0.33332 | kr.4,999.80 |
| 25.000 | kr.0.33274 | kr.8,318.50 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |

