
RP0603BRD0720RL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD0720RLTR-ND - Tape & Reel (TR) 13-RP0603BRD0720RLCT-ND - Cut Tape (CT) 13-RP0603BRD0720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0720RL |
Description | RES 20 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.13500 | kr.11.35 |
| 25 | kr.0.97000 | kr.24.25 |
| 50 | kr.0.80240 | kr.40.12 |
| 100 | kr.0.70690 | kr.70.69 |
| 250 | kr.0.61172 | kr.152.93 |
| 500 | kr.0.47976 | kr.239.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47369 | kr.2,368.45 |
| 10.000 | kr.0.45395 | kr.4,539.50 |
| 15.000 | kr.0.44079 | kr.6,611.85 |
| 25.000 | kr.0.42764 | kr.10,691.00 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |

