RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402DRE0710KL

DigiKey Part Number
13-RP0402DRE0710KLTR-ND - Tape & Reel (TR)
13-RP0402DRE0710KLCT-ND - Cut Tape (CT)
13-RP0402DRE0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402DRE0710KL
Description
RES 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
10kr.0.67100kr.6.71
25kr.0.59360kr.14.84
50kr.0.51340kr.25.67
100kr.0.48700kr.48.70
250kr.0.46052kr.115.13
500kr.0.36842kr.184.21
1.000kr.0.35417kr.354.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34869kr.3,486.90
20.000kr.0.30921kr.6,184.20
30.000kr.0.30552kr.9,165.60
50.000kr.0.30061kr.15,030.50
120.000kr.0.29823kr.35,787.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750