
RP0402BRD0712KL | |
|---|---|
DigiKey Part Number | 13-RP0402BRD0712KLTR-ND - Tape & Reel (TR) 13-RP0402BRD0712KLCT-ND - Cut Tape (CT) 13-RP0402BRD0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD0712KL |
Description | RES 12K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.82600 | kr.8.26 |
| 25 | kr.0.72200 | kr.18.05 |
| 50 | kr.0.61960 | kr.30.98 |
| 100 | kr.0.58430 | kr.58.43 |
| 250 | kr.0.54836 | kr.137.09 |
| 500 | kr.0.47654 | kr.238.27 |
| 1.000 | kr.0.45024 | kr.450.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38515 | kr.3,851.50 |
| 20.000 | kr.0.38370 | kr.7,674.00 |
| 30.000 | kr.0.38106 | kr.11,431.80 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

