
RE0603FRE0727RL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE0727RLTR-ND - Tape & Reel (TR) 13-RE0603FRE0727RLCT-ND - Cut Tape (CT) 13-RE0603FRE0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE0727RL |
Description | RES 27 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14440 | kr.3.61 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.09640 | kr.9.64 |
| 250 | kr.0.07508 | kr.18.77 |
| 500 | kr.0.06314 | kr.31.57 |
| 1.000 | kr.0.05383 | kr.53.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03684 | kr.184.20 |
| 10.000 | kr.0.03282 | kr.328.20 |
| 15.000 | kr.0.03087 | kr.463.05 |
| 25.000 | kr.0.02876 | kr.719.00 |
| 35.000 | kr.0.02755 | kr.964.25 |
| 50.000 | kr.0.02642 | kr.1,321.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

