0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402FRE072K2L

DigiKey Part Number
13-RE0402FRE072K2LTR-ND - Tape & Reel (TR)
13-RE0402FRE072K2LCT-ND - Cut Tape (CT)
13-RE0402FRE072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402FRE072K2L
Description
RES SMD 2.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0402FRE072K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.216
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.20600kr.2.06
25kr.0.15480kr.3.87
50kr.0.12520kr.6.26
100kr.0.10260kr.10.26
250kr.0.08076kr.20.19
500kr.0.06824kr.34.12
1.000kr.0.05844kr.58.44
5.000kr.0.04285kr.214.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03837kr.383.70
20.000kr.0.03480kr.696.00
30.000kr.0.03307kr.992.10
50.000kr.0.03120kr.1,560.00
70.000kr.0.03013kr.2,109.10
100.000kr.0.02911kr.2,911.00
120.000kr.0.02864kr.3,436.80
240.000kr.0.02708kr.6,499.20
250.000kr.0.02700kr.6,750.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250