
RC2512FK-0727KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0727KLTR-ND - Tape & Reel (TR) 13-RC2512FK-0727KLCT-ND - Cut Tape (CT) 13-RC2512FK-0727KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0727KL |
Description | RES 27K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0727KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.80600 | kr.8.06 |
| 25 | kr.0.75520 | kr.18.88 |
| 50 | kr.0.69880 | kr.34.94 |
| 100 | kr.0.52860 | kr.52.86 |
| 250 | kr.0.50252 | kr.125.63 |
| 500 | kr.0.47654 | kr.238.27 |
| 1.000 | kr.0.43085 | kr.430.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35904 | kr.1,436.16 |
| 8.000 | kr.0.34598 | kr.2,767.84 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

