
RC2010FK-073R9L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-073R9LTR-ND - Tape & Reel (TR) 13-RC2010FK-073R9LCT-ND - Cut Tape (CT) 13-RC2010FK-073R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-073R9L |
Description | RES 3.9 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-073R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.18600 | kr.11.86 |
| 25 | kr.0.96400 | kr.24.10 |
| 50 | kr.0.83840 | kr.41.92 |
| 100 | kr.0.73970 | kr.73.97 |
| 250 | kr.0.63920 | kr.159.80 |
| 500 | kr.0.58138 | kr.290.69 |
| 1.000 | kr.0.53549 | kr.535.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46995 | kr.1,879.80 |
| 8.000 | kr.0.44686 | kr.3,574.88 |
| 12.000 | kr.0.43560 | kr.5,227.20 |
| 20.000 | kr.0.42340 | kr.8,468.00 |
| 28.000 | kr.0.41641 | kr.11,659.48 |
| 40.000 | kr.0.40980 | kr.16,392.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

