RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07130RL

DigiKey Part Number
13-RT0805FRE07130RLTR-ND - Tape & Reel (TR)
13-RT0805FRE07130RLCT-ND - Cut Tape (CT)
13-RT0805FRE07130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07130RL
Description
RES SMD 130 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07130RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14700kr.1.47
25kr.0.14600kr.3.65
50kr.0.14340kr.7.17
100kr.0.14020kr.14.02
250kr.0.13696kr.34.24
500kr.0.07642kr.38.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07181kr.359.05
10.000kr.0.06854kr.685.40
15.000kr.0.06528kr.979.20
25.000kr.0.05737kr.1,434.25
35.000kr.0.05524kr.1,933.40
50.000kr.0.05512kr.2,756.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000