Parametric Equivalent
Parametric Equivalent

RC1206FR-10169RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-10169RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1206FR-10169RL |
Description | RES 169 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-10169RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206DR-07169RL | YAGEO | 0 | 13-RC1206DR-07169RL-ND | kr.0.17153 | Parametric Equivalent |
| RC1206FR-13169RL | YAGEO | 0 | 13-RC1206FR-13169RL-ND | kr.0.05697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06187 | kr.618.70 |
| Unit Price without VAT: | kr.0.06187 |
|---|---|
| Unit Price with VAT: | kr.0.07734 |



