
RC1206FR-077R5L | |
|---|---|
DigiKey Part Number | 311-7.50FRTR-ND - Tape & Reel (TR) 311-7.50FRCT-ND - Cut Tape (CT) 311-7.50FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-077R5L |
Description | RES 7.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-077R5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-077R5L | YAGEO | 4.835 | YAG5417CT-ND | kr.1.03000 | Similar |
| CRCW12067R50FNEA | Vishay Dale | 8.633 | 541-CRCW12067R50FNEACT-ND | kr.0.90000 | Direct |
| ERJ-8RQF7R5V | Panasonic Industry | 11.641 | P7.5RCT-ND | kr.1.86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45500 | kr.4.55 |
| 25 | kr.0.35400 | kr.8.85 |
| 50 | kr.0.29620 | kr.14.81 |
| 100 | kr.0.25130 | kr.25.13 |
| 250 | kr.0.20588 | kr.51.47 |
| 500 | kr.0.18000 | kr.90.00 |
| 1.000 | kr.0.15948 | kr.159.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12676 | kr.633.80 |
| 10.000 | kr.0.11725 | kr.1,172.50 |
| 15.000 | kr.0.11262 | kr.1,689.30 |
| 25.000 | kr.0.10761 | kr.2,690.25 |
| 35.000 | kr.0.10474 | kr.3,665.90 |
| 50.000 | kr.0.10203 | kr.5,101.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

