3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-073R9L

DigiKey Part Number
311-3.90FRTR-ND - Tape & Reel (TR)
311-3.90FRCT-ND - Cut Tape (CT)
311-3.90FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-073R9L
Description
RES 3.9 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-073R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-073R9LYAGEO2.470YAG3876CT-NDkr.1.03000Similar
CRCW12063R90FNEAVishay Dale6.155541-CRCW12063R90FNEACT-NDkr.0.90000Direct
RMCF1206FT3R90Stackpole Electronics Inc35.230738-RMCF1206FT3R90CT-NDkr.0.64000Similar
In-Stock: 83.757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45500kr.4.55
25kr.0.35400kr.8.85
50kr.0.29620kr.14.81
100kr.0.25130kr.25.13
250kr.0.20588kr.51.47
500kr.0.18000kr.90.00
1.000kr.0.15948kr.159.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12676kr.633.80
10.000kr.0.11725kr.1,172.50
15.000kr.0.11262kr.1,689.30
25.000kr.0.10761kr.2,690.25
35.000kr.0.10474kr.3,665.90
50.000kr.0.10203kr.5,101.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000