3.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-073R6L

DigiKey Part Number
311-3.6ARTR-ND - Tape & Reel (TR)
311-3.6ARCT-ND - Cut Tape (CT)
311-3.6ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-073R6L
Description
RES 3.6 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-073R6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-073R6LYAGEO8.94013-AC0805FR-073R6LCT-NDkr.0.77000Upgrade
RC0805FR-073R6LYAGEO47713-RC0805FR-073R6LCT-NDkr.0.71000Upgrade
CRCW08053R60JNEAVishay Dale39.264541-3.6ACT-NDkr.0.64000Direct
RMCF0805JT3R60Stackpole Electronics Inc9.997738-RMCF0805JT3R60CT-NDkr.0.64000Direct
RMCF0805FT3R60Stackpole Electronics Inc5.445RMCF0805FT3R60CT-NDkr.0.64000Upgrade
In-Stock: 1.972
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.29500kr.2.95
25kr.0.22560kr.5.64
50kr.0.18460kr.9.23
100kr.0.15380kr.15.38
250kr.0.12308kr.30.77
500kr.0.10550kr.52.75
1.000kr.0.09166kr.91.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06961kr.348.05
10.000kr.0.06324kr.632.40
15.000kr.0.06013kr.901.95
25.000kr.0.05677kr.1,419.25
35.000kr.0.05485kr.1,919.75
50.000kr.0.05303kr.2,651.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000