
RC0805FR-076R04P | |
|---|---|
DigiKey Part Number | YAG1326TR-ND - Tape & Reel (TR) YAG1326CT-ND - Cut Tape (CT) YAG1326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-076R04P |
Description | RES 6.04 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-076R04P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.14080 | kr.3.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12403 | kr.620.15 |
| 10.000 | kr.0.08486 | kr.848.60 |
| 15.000 | kr.0.08160 | kr.1,224.00 |
| 25.000 | kr.0.07834 | kr.1,958.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

