
RC0603JR-073R9L | |
|---|---|
DigiKey Part Number | 311-3.9GRTR-ND - Tape & Reel (TR) 311-3.9GRCT-ND - Cut Tape (CT) 311-3.9GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-073R9L |
Description | RES 3.9 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-073R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3BQF3R9V | Panasonic Industry | 18.319 | P15989CT-ND | kr.1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21200 | kr.2.12 |
| 25 | kr.0.15880 | kr.3.97 |
| 50 | kr.0.12940 | kr.6.47 |
| 100 | kr.0.10640 | kr.10.64 |
| 250 | kr.0.08384 | kr.20.96 |
| 500 | kr.0.07076 | kr.35.38 |
| 1.000 | kr.0.06051 | kr.60.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04433 | kr.221.65 |
| 10.000 | kr.0.03966 | kr.396.60 |
| 15.000 | kr.0.03739 | kr.560.85 |
| 25.000 | kr.0.03493 | kr.873.25 |
| 35.000 | kr.0.03353 | kr.1,173.55 |
| 50.000 | kr.0.03220 | kr.1,610.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




