YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-13442RL

DigiKey Part Number
13-RC0603FR-13442RLTR-ND - Tape & Reel (TR)
13-RC0603FR-13442RLCT-ND - Cut Tape (CT)
13-RC0603FR-13442RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-13442RL
Description
RES 442 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
442 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-13442RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.10480kr.2.62
50kr.0.08320kr.4.16
100kr.0.06780kr.6.78
250kr.0.05196kr.12.99
500kr.0.04326kr.21.63
1.000kr.0.03642kr.36.42
5.000kr.0.02560kr.128.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02005kr.401.00
40.000kr.0.01811kr.724.40
60.000kr.0.01716kr.1,029.60
100.000kr.0.01614kr.1,614.00
140.000kr.0.01556kr.2,178.40
200.000kr.0.01501kr.3,002.00
240.000kr.0.01475kr.3,540.00
480.000kr.0.01390kr.6,672.00
500.000kr.0.01385kr.6,925.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000